T212A394K075MS vs T215A394K075PS4250 feature comparison

T212A394K075MS KEMET Corporation

Buy Now Datasheet

T215A394K075PS4250 KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant compliant
EAR99 EAR99
8532.21.00.20
KEMET
0.39 µF 0.39 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e0
0.0003 mA 0.0003 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
TR
POLARIZED POLARIZED
10% 10%
75 V 75 V
MIL-PRF-39003
NO NO
0.02 0.02
TIN LEAD TIN LEAD
WIRE WIRE
1 1

Compare T212A394K075MS with alternatives

Compare T215A394K075PS4250 with alternatives