T212A105K050RS7442
vs
T215A105K050BS7200
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1 µF
1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
3.43 mm
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
e0
Length
7.26 mm
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Ammo Pack
TR, 12 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
No
Leakage Current
0.0004 mA
Tan Delta
0.02
Compare T212A105K050RS7442 with alternatives
Compare T215A105K050BS7200 with alternatives