T212A105K050BS7293 vs 150D105X9050A2TE3 feature comparison

T212A105K050BS7293 KEMET Corporation

Buy Now Datasheet

150D105X9050A2TE3 Vishay Sprague

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, ,
not_compliant compliant
EAR99 EAR99
KEMET
1 µF 1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e0 e3
0.0004 mA 0.0005 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
AMMO PACK TR, 13 Inch
POLARIZED POLARIZED
10% 10%
50 V 50 V
MIL-PRF-39003
NO NO
0.02 0.02
Tin/Lead (Sn60Pb40) Tin (Sn)
WIRE WIRE
1 2
Yes
TUBULAR PACKAGE

Compare T212A105K050BS7293 with alternatives

Compare 150D105X9050A2TE3 with alternatives