T212A104M050PS4251 vs T110A104M050AT feature comparison

T212A104M050PS4251 KEMET Corporation

Buy Now Datasheet

T110A104M050AT KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.0003 mA 0.0003 mA
Length 7.26 mm 7.26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39003
Surface Mount NO NO
Tan Delta 0.02 0.02
Terminal Finish Tin/Lead (Sn60Pb40) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.20
Samacsys Manufacturer KEMET
Package Shape TUBULAR PACKAGE

Compare T212A104M050PS4251 with alternatives

Compare T110A104M050AT with alternatives