T212A103K050PS7443
vs
M39003/014134D
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
3.43 mm
|
3.43 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0001 mA
|
0.0001 mA
|
Length |
7.26 mm
|
7.26 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
AMMO PACK
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-PRF-39003
|
MIL-PRF-39003
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.02
|
0.02
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare T212A103K050PS7443 with alternatives
Compare M39003/014134D with alternatives