T210B475M050PSC vs CTS20C4.7UF20%50V feature comparison

T210B475M050PSC KEMET Corporation

Buy Now Datasheet

CTS20C4.7UF20%50V Firadec

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP FIRADEC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0005 mA 0.0047 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 443 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
Additional Feature STANDARD: CECC30201-022
JESD-609 Code e3
Tan Delta 0.06
Terminal Finish Tin (Sn)

Compare T210B475M050PSC with alternatives

Compare CTS20C4.7UF20%50V with alternatives