T210B156K020RSC vs CSR13E156KB feature comparison

T210B156K020RSC KEMET Corporation

Buy Now Datasheet

CSR13E156KB KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0005 mA 0.002 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 587 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
parentfamilyid 1102632
HTS Code 8532.21.00.20
Additional Feature STANDARD: MIL-PRF-39003
JESD-609 Code e0
Manufacturer Series T212
Reference Standard MIL-PRF-39003
Tan Delta 0.06
Terminal Finish TIN LEAD

Compare T210B156K020RSC with alternatives

Compare CSR13E156KB with alternatives