T210A473M050RSC vs M39003/01-3053 feature comparison

T210A473M050RSC KEMET Corporation

Buy Now Datasheet

M39003/01-3053 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.00005 mA 0.0003 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 95 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 4
Rohs Code No
Factory Lead Time 18 Weeks
Diameter 3.43 mm
JESD-609 Code e0
Length 7.26 mm
Package Style Axial
Reference Standard MIL-PRF-39003/01
Tan Delta 0.02
Terminal Finish Tin/Lead (Sn/Pb)

Compare T210A473M050RSC with alternatives

Compare M39003/01-3053 with alternatives