T1960N18TOFVTXPSA1
vs
T1960N22TOFVTXPSA1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
DISK BUTTON, O-XXDB-X3
|
DISK BUTTON, O-XXDB-X4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Configuration |
|
SINGLE
|
DC Gate Trigger Current-Max |
|
300 mA
|
JESD-30 Code |
|
O-XXDB-X4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
DISK BUTTON
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
RMS On-state Current-Max |
|
4490 A
|
Reference Standard |
|
IEC-60747-6
|
Repetitive Peak Off-state Voltage |
|
2200 V
|
Repetitive Peak Reverse Voltage |
|
2200 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Trigger Device Type |
|
SCR
|
|
|
|
Compare T1960N18TOFVTXPSA1 with alternatives
Compare T1960N22TOFVTXPSA1 with alternatives