T191B397K015AC-0200 vs TWCB397K015CLLZ070H feature comparison

T191B397K015AC-0200 KEMET Corporation

Buy Now Datasheet

TWCB397K015CLLZ070H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 390 µF 390 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1260 mΩ 1260 mΩ
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
JESD-609 Code e3
Leakage Current 0.003 mA
Ripple Current 1450 mA
Tan Delta 0.37
Terminal Finish Tin (Sn)

Compare T191B397K015AC-0200 with alternatives

Compare TWCB397K015CLLZ070H with alternatives