T191A107M015A KEMET CorporationBuy Now Datasheet |
TWCA107M015CLLZ0000 Kyocera AVX ComponentsBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | KEMET ELECTRONICS CORP | AVX CORP |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 100 µF | 100 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Diameter | 4.78 mm | 4.78 mm |
Dielectric Material | TANTALUM (WET) | TANTALUM (WET) |
ESR | 1990 mΩ | 1990 mΩ |
Length | 11.51 mm | 11.51 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Axial | Axial |
Packing Method | Tray | |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 15 V | 15 V |
Surface Mount | NO | NO |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Rohs Code | No | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |