T18D108K060CHUS vs STE1000-60T4KX feature comparison

T18D108K060CHUS Vishay Intertechnologies

Buy Now Datasheet

STE1000-60T4KX Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 500 mΩ 500 mΩ
JESD-609 Code e3 e0
Leakage Current 0.02 mA 0.02 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Ripple Current 2800 mA 3500 mA
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Factory Lead Time 16 Weeks
Samacsys Manufacturer Vishay

Compare T18D108K060CHUS with alternatives

Compare STE1000-60T4KX with alternatives