T18033R21%LF vs RWR80S33R2FM feature comparison

T18033R21%LF TT Electronics Resistors

Buy Now Datasheet

RWR80S33R2FM Defense Logistics Agency

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC DEFENSE LOGISTICS AGENCY
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature SEMI-PRECISION, STANADRD: MIL-R-26
Construction All-Welded Tubular
JESD-609 Code e3 e0
Lead Diameter 0.5 mm 0.508 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 250 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 2.4 mm 2.39 mm
Package Length 10.3 mm 10.31 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Resistance 33.2 Ω 33.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series T(WIREWOUND)
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 154.9 V
Base Number Matches 1 2
Reference Standard MIL-PRF-39007

Compare T18033R21%LF with alternatives