T1801R200.1%LF
vs
RWR80W1R20BM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Additional Feature
SEMI-PRECISION, STANADRD: MIL-R-26
Construction
All-Welded
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.5 mm
0.5 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.4 mm
2.4 mm
Package Length
10.3 mm
10.3 mm
Package Shape
TUBULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
25 °C
Resistance
1.2 Ω
1.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
T(WIREWOUND)
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
154.9 V
154.9 V
Base Number Matches
2
1
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +275C
Candidate List Date
2015-12-17
Reference Standard
MIL-PRF-39007
Compare T1801R200.1%LF with alternatives
Compare RWR80W1R20BM with alternatives