T1612NH vs BTB16-800CW feature comparison

T1612NH STMicroelectronics

Buy Now Datasheet

BTB16-800CW Continental Device India Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us 500 V/us
DC Gate Trigger Current-Max 50 mA 35 mA
DC Gate Trigger Voltage-Max 2.5 V 1.3 V
Holding Current-Max 100 mA 40 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 2.5 mA 0.01 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 16 A 16 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 3 2
Package Description TO-220, 3 PIN
Date Of Intro 2020-09-23
JEDEC-95 Code TO-220AB
On-State Voltage-Max 1.5 V
Reference Standard IATF 16949
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Reverse Voltage 800 V

Compare T1612NH with alternatives