T1612MH vs TIC246M feature comparison

T1612MH Tag Semiconductors Ltd

Buy Now Datasheet

TIC246M Comset Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TAG SEMICONDUCTORS LTD COMSET SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 100 mA
JESD-609 Code e0
Leakage Current-Max 2.5 mA
On-State Voltage-Max 1.5 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
RMS On-state Current-Max 16 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type TRIAC
Base Number Matches 3 7