T140D157K020AT vs T252D157K020RS4251 feature comparison

T140D157K020AT KEMET Corporation

Buy Now Datasheet

T252D157K020RS4251 KEMET Corporation

Buy Now Datasheet
Yes
Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.21.00.20
KEMET
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.92 mm 8.92 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e3
0.015 mA 0.002 mA
19.96 mm 19.96 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
TRAY Tray
POLARIZED POLARIZED
10% 10%
20 V 20 V
NO NO
0.08 0.08
Matte Tin (Sn)
WIRE WIRE
1 1

Compare T140D157K020AT with alternatives

Compare T252D157K020RS4251 with alternatives