T140C686M030ASC-7442 vs T140C686M030AT7200 feature comparison

T140C686M030ASC-7442 KEMET Corporation

Buy Now Datasheet

T140C686M030AT7200 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 800 mΩ
JESD-609 Code e0 e3
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Ammo Pack TR, 12 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 30 V 30 V
Reference Standard MIL-PRF-39003
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Samacsys Manufacturer KEMET
Leakage Current 0.007 mA
Tan Delta 0.06

Compare T140C686M030ASC-7442 with alternatives

Compare T140C686M030AT7200 with alternatives