T140C127K015AS4251 KEMET CorporationBuy Now Datasheet |
T140C127K015ASC-7200 KEMET CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 120 µF | 120 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Diameter | 7.34 mm | 7.34 mm |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
JESD-609 Code | e0 | e0 |
Leakage Current | 0.01 mA | |
Length | 17.42 mm | 17.42 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Axial | Axial |
Packing Method | TRAY | TR |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 15 V | 15 V |
Surface Mount | NO | NO |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | Tin/Lead (Sn60Pb40) |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Rohs Code | No | |
ESR | 800 mΩ | |
Reference Standard | MIL-PRF-39003 | |