T140A187K010AS
vs
CTS1C1801010
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.20
Capacitance
180 µF
180 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.008 mA
0.018 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
MIL-C-39003
Surface Mount
NO
NO
Tan Delta
0.08
0.06
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
STANDARDS: CECC-30200; CECC-30201-002
Compare T140A187K010AS with alternatives
Compare CTS1C1801010 with alternatives