T12FC1-20.000MHZ-T
vs
T12FB1-20.000MHZ-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
AT CUT
|
AT CUT
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
12 pF
|
12 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Physical Dimension |
3.45mm x 2.75mm x 0.75mm
|
3.45mm x 2.75mm x 0.75mm
|
Series Resistance |
80 Ω
|
80 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|