T110D396K035DS7200 vs T210D396K035PS feature comparison

T110D396K035DS7200 KEMET Corporation

Buy Now Datasheet

T210D396K035PS KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 39 µF 39 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ 150 mΩ
JESD-609 Code e0 e0
Length 19.96 mm 19.96 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
Additional Feature ESR IS MEASURED AT 100KHZ
Leakage Current 0.002 mA
Package Shape TUBULAR PACKAGE
Tan Delta 0.04

Compare T110D396K035DS7200 with alternatives

Compare T210D396K035PS with alternatives