T110D337M006MT7293
vs
M39003/09-2010
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
AXIAL LEADED
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
8.92 mm
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
700 mΩ
45 mΩ
JESD-609 Code
e3
e0
Length
19.96 mm
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Ammo Pack
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6 V
6 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN LEAD OVER NICKEL
Terminal Shape
WIRE
WIRE
Base Number Matches
1
4
Pbfree Code
No
Leakage Current
0.0075 mA
Package Shape
TUBULAR PACKAGE
Reference Standard
MIL-PRF-39003
Ripple Current
4300 mA
Tan Delta
0.12
Compare T110D337M006MT7293 with alternatives
Compare M39003/09-2010 with alternatives