T110D227J010DT
vs
M39003/09-4020H/WR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
220 µF
220 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
8.92 mm
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
600 mΩ
55 mΩ
JESD-609 Code
e3
Length
19.96 mm
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
Tray
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
10 V
10 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Leakage Current
0.01 mA
Reference Standard
MIL-PRF-39003/09
Ripple Current
3900 mA
Tan Delta
0.1
Compare T110D227J010DT with alternatives
Compare M39003/09-4020H/WR with alternatives