T110D107J020ST7200 vs M39003/015042E feature comparison

T110D107J020ST7200 KEMET Corporation

Buy Now Datasheet

M39003/015042E KEMET Corporation

Buy Now Datasheet
Yes No
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
100 µF 100 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.92 mm 8.92 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
600 mΩ
e3 e0
19.96 mm 19.96 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
TR
POLARIZED POLARIZED
5% 5%
20 V 20 V
NO NO
Matte Tin (Sn) TIN LEAD
WIRE WIRE
1 1
No
0.01 mA
MIL-PRF-39003
0.06

Compare T110D107J020ST7200 with alternatives

Compare M39003/015042E with alternatives