T110C476J020DS7442 KEMET CorporationBuy Now Datasheet |
T110C476J020DS7293 KEMET CorporationBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | not_compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 47 µF | 47 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Diameter | 7.34 mm | 7.34 mm |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 1200 mΩ | 1200 mΩ |
JESD-609 Code | e0 | e0 |
Length | 17.42 mm | 17.42 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Axial | Axial |
Packing Method | Ammo Pack | Ammo Pack |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 20 V | 20 V |
Surface Mount | NO | NO |
Terminal Finish | Tin/Lead (Sn60Pb40) | Tin/Lead (Sn60Pb40) |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |