T110C336K020SS7443 vs M39003/018088C feature comparison

T110C336K020SS7443 KEMET Corporation

Buy Now Datasheet

M39003/018088C KEMET Corporation

Buy Now Datasheet
No
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
not_compliant compliant
EAR99 EAR99
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
7.34 mm 7.34 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1400 mΩ
e0 e0
17.42 mm 17.42 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
Ammo Pack TRAY
POLARIZED POLARIZED
10% 10%
20 V 20 V
NO NO
Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
WIRE WIRE
1 1
0.003 mA
MIL-PRF-39003
0.06

Compare T110C336K020SS7443 with alternatives

Compare M39003/018088C with alternatives