T110C106M050AT vs T215C106M050BS4250 feature comparison

T110C106M050AT KEMET Corporation

Buy Now Datasheet

T215C106M050BS4250 KEMET Corporation

Buy Now Datasheet
Yes No
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.21.00.20
22 Weeks
KEMET
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
7.34 mm 7.34 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e3 e0
0.0025 mA 0.0025 mA
17.42 mm 17.42 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
TRAY
POLARIZED POLARIZED
20% 20%
50 V 50 V
NO NO
0.04 0.04
Matte Tin (Sn) Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1

Compare T110C106M050AT with alternatives

Compare T215C106M050BS4250 with alternatives