T110B476M006RS7443 vs T212B476M006RS4250 feature comparison

T110B476M006RS7443 KEMET Corporation

Buy Now Datasheet

T212B476M006RS4250 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ
JESD-609 Code e0 e0
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Ammo Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Leakage Current 0.0015 mA
Reference Standard MIL-PRF-39003
Tan Delta 0.06

Compare T110B476M006RS7443 with alternatives

Compare T212B476M006RS4250 with alternatives