T110B475M050ST7200 vs M39003/01-2849 feature comparison

T110B475M050ST7200 KEMET Corporation

Buy Now Datasheet

M39003/01-2849 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ
JESD-609 Code e3 e0
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Factory Lead Time 18 Weeks
Leakage Current 0.0017 mA
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39003/01
Tan Delta 0.04

Compare T110B475M050ST7200 with alternatives

Compare M39003/01-2849 with alternatives