T110B275K075AS vs 150D275X9075B2TE3 feature comparison

T110B275K075AS KEMET Corporation

Buy Now Datasheet

150D275X9075B2TE3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.20
Factory Lead Time 13 Weeks 18 Weeks
Samacsys Manufacturer KEMET
Capacitance 2.7 µF 2.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.001 mA 0.001 mA
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish Tin/Lead (Sn60Pb40) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare T110B275K075AS with alternatives

Compare 150D275X9075B2TE3 with alternatives