T110B225M035AT vs T110B225M035AT7443 feature comparison

T110B225M035AT KEMET Corporation

Buy Now Datasheet

T110B225M035AT7443 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Factory Lead Time 13 Weeks
Samacsys Manufacturer KEMET
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.7 mm 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e3
Leakage Current 0.001 mA 0.001 mA
Length 12.04 mm 12.04 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T110B225M035AT with alternatives

Compare T110B225M035AT7443 with alternatives