T110A685K006DT7443 vs M39003/016004B feature comparison

T110A685K006DT7443 KEMET Corporation

Buy Now Datasheet

M39003/016004B KEMET Corporation

Buy Now Datasheet
Yes
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
8000 mΩ
e3 e0
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
Ammo Pack BULK
POLARIZED POLARIZED
10% 10%
6 V 6 V
NO NO
Matte Tin (Sn) Tin/Lead (Sn/Pb)
WIRE WIRE
1 1
0.0003 mA
MIL-PRF-39003
0.06

Compare T110A685K006DT7443 with alternatives

Compare M39003/016004B with alternatives