T110A565K006DT7443 vs M39003/01-2721H/TR feature comparison

T110A565K006DT7443 KEMET Corporation

Buy Now Datasheet

M39003/01-2721H/TR Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
, ,
compliant not_compliant
EAR99
5.6 µF 5.6 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
10000 mΩ
e3 e0
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
Ammo Pack TR
POLARIZED POLARIZED
10% 10%
6 V 6 V
NO NO
Matte Tin (Sn) Tin/Lead (Sn/Pb)
WIRE WIRE
1 1
0.0003 mA
MIL-PRF-39003/01
0.04

Compare T110A565K006DT7443 with alternatives

Compare M39003/01-2721H/TR with alternatives