T110A474K035AT7293 vs T110A474K035MT feature comparison

T110A474K035AT7293 KEMET Corporation

Buy Now Datasheet

T110A474K035MT KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
0.47 µF 0.47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
e3 e3
0.0005 mA
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
AMMO PACK Box
POLARIZED POLARIZED
10% 10%
35 V 35 V
NO NO
0.03
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
1 1
EAR99
13000 mΩ

Compare T110A474K035AT7293 with alternatives

Compare T110A474K035MT with alternatives