T110A474J100CT vs M39003/01-7364 feature comparison

T110A474J100CT KEMET Corporation

Buy Now Datasheet

M39003/01-7364 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, AXIAL LEADED
compliant not_compliant
EAR99 EAR99
0.47 µF 0.47 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
12000 mΩ
e3 e0
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
Box BULK
POLARIZED POLARIZED
5% 5%
100 V 100 V
NO NO
Matte Tin (Sn) Tin/Lead (Sn/Pb)
WIRE WIRE
1 3
No
0.0003 mA
RECTANGULAR PACKAGE
MIL-PRF-39003
0.02

Compare T110A474J100CT with alternatives

Compare M39003/01-7364 with alternatives