T110A394K075PT vs T215A394K075DS7293 feature comparison

T110A394K075PT KEMET Corporation

Buy Now Datasheet

T215A394K075DS7293 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
0.39 µF 0.39 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
3.43 mm 3.43 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
15000 mΩ
e3 e0
7.26 mm 7.26 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Axial Axial
Box AMMO PACK
POLARIZED POLARIZED
10% 10%
75 V 75 V
NO NO
Matte Tin (Sn) TIN LEAD
WIRE WIRE
1 1
No
0.0003 mA
0.02

Compare T110A394K075PT with alternatives

Compare T215A394K075DS7293 with alternatives