T110A105K015AS7200 vs 150D105X9015A2TE3 feature comparison

T110A105K015AS7200 KEMET Corporation

Buy Now Datasheet

150D105X9015A2TE3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8532.21.0020
Samacsys Manufacturer KEMET
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 3.43 mm 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.0003 mA 0.0005 mA
Length 7.26 mm 7.26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR, 12 INCH TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Surface Mount NO NO
Tan Delta 0.03 0.02
Terminal Finish Tin/Lead (Sn60Pb40) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Factory Lead Time 18 Weeks
Package Shape TUBULAR PACKAGE

Compare T110A105K015AS7200 with alternatives

Compare 150D105X9015A2TE3 with alternatives