T1094T
vs
BX2259
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT
|
MATCHED TO CENTILLIUMS COPPERFLITE CT-L51ST81, FLITE OPTIMIZER CT-L52SU81 CHIP SETS
|
Approvals |
UL
|
|
Height |
6.22 mm
|
12.32 mm
|
Length |
12.83 mm
|
14.1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TRAY
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
7.11 mm
|
13.34 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare T1094T with alternatives
Compare BX2259 with alternatives