T107F1
vs
BT168E,112
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LORAS INDUSTRIES INC
WEEN SEMICONDUCTORS CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
40 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
DC Gate Trigger Current-Max
0.5 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-202AB
TO-92
JESD-30 Code
R-PSFM-T3
O-PBCY-T3
JESD-609 Code
e0
e3
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
15 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
0.8 A
Repetitive Peak Off-state Leakage Current-Max
2 µA
Repetitive Peak Off-state Voltage
50 V
500 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
3
2
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
Reference Standard
IEC-60134
Repetitive Peak Reverse Voltage
500 V
Compare T107F1 with alternatives
Compare BT168E,112 with alternatives
BT168E,112 vs BT168G,112
BT168E,112 vs BT168G
BT168E,112 vs 934042480112
BT168E,112 vs 934042490112
BT168E,112 vs BT168E
BT168E,112 vs EC103DAP
BT168E,112 vs P0111BA
BT168E,112 vs S2D
BT168E,112 vs T107A1