T107A1
vs
DRA03TB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
SANYO ELECTRIC CO LTD
Part Package Code
SFM
TO-92
Package Description
FLANGE MOUNT, R-PSFM-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
45 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
DC Gate Trigger Current-Max
0.5 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-202AB
TO-92
JESD-30 Code
R-PSFM-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.01 mA
0.1 mA
Non-Repetitive Pk On-state Cur
15 A
9 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
4000 A
300 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
0.45 A
Repetitive Peak Off-state Leakage Current-Max
2 µA
Repetitive Peak Off-state Voltage
100 V
100 V
Repetitive Peak Reverse Voltage
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
14
1
Compare T107A1 with alternatives
Compare DRA03TB with alternatives