T107A1 vs T107D1 feature comparison

T107A1 Loras Industries Inc

Buy Now Datasheet

T107D1 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LORAS INDUSTRIES INC TECCOR ELECTRONICS INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 40 µs 45 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us 8 V/us
DC Gate Trigger Current-Max 0.5 mA 0.5 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 6 mA 6 mA
JEDEC-95 Code TO-202AB TO-202
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.01 mA 0.01 mA
Non-Repetitive Pk On-state Cur 15 A 15 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 4000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Leakage Current-Max 2 µA 2 µA
Repetitive Peak Off-state Voltage 100 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 14
Part Package Code SFM
Pin Count 3
Additional Feature HIGH RELIABILITY
Repetitive Peak Reverse Voltage 400 V

Compare T107A1 with alternatives

Compare T107D1 with alternatives