T107A1 vs S4X8TS2RP1 feature comparison

T107A1 Loras Industries Inc

Buy Now Datasheet

S4X8TS2RP1 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LORAS INDUSTRIES INC LITTELFUSE INC
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 40 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us
DC Gate Trigger Current-Max 0.5 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 6 mA
JEDEC-95 Code TO-202AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 15 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 4000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Leakage Current-Max 2 µA
Repetitive Peak Off-state Voltage 100 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR
Base Number Matches 1 1

Compare T107A1 with alternatives

Compare S4X8TS2RP1 with alternatives