T107A1 vs EC103C feature comparison

T107A1 Loras Industries Inc

Buy Now Datasheet

EC103C Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC LITTELFUSE INC
Package Description FLANGE MOUNT, R-PSFM-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 40 µs 60 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us 4 V/us
DC Gate Trigger Current-Max 0.5 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 6 mA 5 mA
JEDEC-95 Code TO-202AB TO-92
JESD-30 Code R-PSFM-T3 O-PBCY-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.01 mA 0.05 mA
Non-Repetitive Pk On-state Cur 15 A 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 510 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -60 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 2 µA
Repetitive Peak Off-state Voltage 100 V 300 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 20
Part Package Code TO-92
Pin Count 3
Additional Feature SENSITIVE GATE
Moisture Sensitivity Level 2
Repetitive Peak Reverse Voltage 300 V

Compare T107A1 with alternatives

Compare EC103C with alternatives