T107A1 vs C205D feature comparison

T107A1 Loras Industries Inc

Buy Now Datasheet

C205D Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 40 µs 15 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us 20 V/us
DC Gate Trigger Current-Max 0.5 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 6 mA 5 mA
JEDEC-95 Code TO-202AB TO-226AA
JESD-30 Code R-PSFM-T3 O-PBCY-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.01 mA 0.2 mA
Non-Repetitive Pk On-state Cur 15 A 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 1200 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 1.2 A
Repetitive Peak Off-state Leakage Current-Max 2 µA 10 µA
Repetitive Peak Off-state Voltage 100 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 3
On-State Voltage-Max 1.6 V
Repetitive Peak Reverse Voltage 400 V

Compare T107A1 with alternatives

Compare C205D with alternatives