T107A1 vs DRA03TB feature comparison

T107A1 Littelfuse Inc

Buy Now Datasheet

DRA03TB SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC SANYO ELECTRIC CO LTD
Part Package Code SFM TO-92
Package Description FLANGE MOUNT, R-PSFM-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 40 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us
DC Gate Trigger Current-Max 0.5 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 6 mA
JEDEC-95 Code TO-202AB TO-92
JESD-30 Code R-PSFM-T3 O-PBCY-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.01 mA 0.1 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 15 A 9 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 300 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 0.45 A
Repetitive Peak Off-state Voltage 100 V 100 V
Repetitive Peak Reverse Voltage 100 V 100 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 14 1

Compare T107A1 with alternatives

Compare DRA03TB with alternatives