T1077NL vs T1077 feature comparison

T1077NL Pulse Electronics Corporation

Buy Now Datasheet

T1077 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1.5CT HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1.5CT
Approvals UL UL
Height 6.22 mm 6.22 mm
JESD-609 Code e3 e0
Length 12.83 mm 12.83 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 7.11 mm 7.11 mm
Base Number Matches 1 1
Pbfree Code No

Compare T1077NL with alternatives

Compare T1077 with alternatives