T1073T
vs
PE-65865T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
1:2; 1:2, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE
|
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1.15CT; 1CT:2CT
|
Approvals |
BABT
|
UL
|
Height |
5.84 mm
|
6.22 mm
|
Length |
28.58 mm
|
12.83 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TUBE
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
12.32 mm
|
7.11 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare T1073T with alternatives
Compare PE-65865T with alternatives