T106M1
vs
S2514BH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
STMICROELECTRONICS
Part Package Code
SFM
Package Description
TO-202, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
40 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
750 V/us
DC Gate Trigger Current-Max
0.2 mA
75 mA
DC Gate Trigger Voltage-Max
0.8 V
2.5 V
Holding Current-Max
3 mA
115 mA
JEDEC-95 Code
TO-202
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.01 mA
2.5 mA
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
20 A
270 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
4000 A
25000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-45 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
25 A
Repetitive Peak Off-state Voltage
600 V
200 V
Repetitive Peak Reverse Voltage
600 V
200 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
14
1
Pbfree Code
Yes
Compare T106M1 with alternatives
Compare S2514BH with alternatives