T106B2SG
vs
CQ202-4B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HUTSON INDUSTRIES
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
IN-LINE, R-PSIP-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
15 V/us
DC Gate Trigger Current-Max
10 mA
25 mA
DC Gate Trigger Voltage-Max
2 V
2 V
Holding Current-Max
15 mA
25 mA
JESD-30 Code
R-PSIP-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Voltage
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
1
Pbfree Code
No
JEDEC-95 Code
TO-202
Compare T106B2SG with alternatives
Compare CQ202-4B with alternatives